Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $60.280 |
| 5+ | $59.070 |
| 10+ | $57.870 |
| 25+ | $56.660 |
| 50+ | $55.450 |
| 100+ | $54.260 |
| 250+ | $53.050 |
Price for:Each
Minimum: 1
Multiple: 1
$60.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPVLK19014BK1Copy
Newark Part No.97B0227
Technical Datasheet
Rack U Height8U
Panel MaterialSteel
Body ColorBlack
For Use WithHammond Racks
External Height - Metric355mm
External Width - Metric483mm
External Height - Imperial13.97"
External Width - Imperial19"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Rack U Height
8U
Body Color
Black
External Height - Metric
355mm
External Height - Imperial
13.97"
Product Range
-
Panel Material
Steel
For Use With
Hammond Racks
External Width - Metric
483mm
External Width - Imperial
19"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
