Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoRB-2PA1945BKCopy
Newark Part No.68AC1516
Product RangeRB-2PA Series
Your Part Number
966 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $374.110 |
| 5+ | $328.830 |
| 10+ | $322.250 |
| 25+ | $315.680 |
| 50+ | $309.110 |
Price for:Each
Minimum: 1
Multiple: 1
$374.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRB-2PA1945BKCopy
Newark Part No.68AC1516
Product RangeRB-2PA Series
Technical Datasheet
Enclosure MaterialAluminum
Body ColorBlack
External Height - Metric2.13m
External Width - Metric514mm
External Depth - Metric381mm
External Height - Imperial83.9"
External Width - Imperial20.3"
External Depth - Imperial15"
Product RangeRB-2PA Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Material
Aluminum
External Height - Metric
2.13m
External Depth - Metric
381mm
External Width - Imperial
20.3"
Product Range
RB-2PA Series
Body Color
Black
External Width - Metric
514mm
External Height - Imperial
83.9"
External Depth - Imperial
15"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
