Print Page
466 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.120 |
| 5+ | $25.840 |
| 10+ | $24.630 |
| 25+ | $24.300 |
| 50+ | $24.000 |
| 100+ | $23.470 |
| 250+ | $23.200 |
Price for:Each
Minimum: 1
Multiple: 1
$29.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRL6685-FBK
Newark Part No.31AJ7162
Product RangeRL Series
Technical Datasheet
Enclosure TypeProject Box
Enclosure MaterialABS
External Height - Metric100mm
External Width - Metric150mm
External Depth - Metric200mm
IP RatingIP54
Body ColorBlack
NEMA Rating-
External Height - Imperial3.94"
External Width - Imperial5.91"
External Depth - Imperial7.87"
Product RangeRL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Project Box
External Height - Metric
100mm
External Depth - Metric
200mm
Body Color
Black
External Height - Imperial
3.94"
External Depth - Imperial
7.87"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
150mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
5.91"
Product Range
RL Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

