Print Page
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $185.550 |
| 10+ | $172.300 |
| 25+ | $166.170 |
| 50+ | $160.060 |
| 100+ | $152.920 |
Price for:Each
Minimum: 1
Multiple: 1
$185.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRM1U0804VBKCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.97AK6575
Product RangeRM Series
Technical Datasheet
Cabinet StyleRack Mount
Panel Space Height43.69mm
External Height - Metric43.69mm
External Width - Metric210.82mm
External Depth - Metric107.85mm
Enclosure MaterialExtruded Aluminum
Body ColorBlack
External Height - Imperial1.72"
External Width - Imperial8.3"
External Depth - Imperial4.25"
Product RangeRM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cabinet Style
Rack Mount
External Height - Metric
43.69mm
External Depth - Metric
107.85mm
Body Color
Black
External Width - Imperial
8.3"
Product Range
RM Series
Panel Space Height
43.69mm
External Width - Metric
210.82mm
Enclosure Material
Extruded Aluminum
External Height - Imperial
1.72"
External Depth - Imperial
4.25"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

