Print Page
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $256.350 |
| 10+ | $240.750 |
| 25+ | $227.370 |
| 50+ | $220.680 |
| 100+ | $214.000 |
Price for:Each
Minimum: 1
Multiple: 1
$256.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRM1U0808SBKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.94AC4902
Product RangeRM
Technical Datasheet
Cabinet StyleRack Mount
Panel Space Height43.69mm
External Height - Metric43.69mm
External Width - Metric210.82mm
External Depth - Metric203.2mm
Enclosure MaterialExtruded Aluminium
Body ColorBlack
External Height - Imperial1.72"
External Width - Imperial8.3"
External Depth - Imperial8"
Product RangeRM
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cabinet Style
Rack Mount
External Height - Metric
43.69mm
External Depth - Metric
203.2mm
Body Color
Black
External Width - Imperial
8.3"
Product Range
RM
Panel Space Height
43.69mm
External Width - Metric
210.82mm
Enclosure Material
Extruded Aluminium
External Height - Imperial
1.72"
External Depth - Imperial
8"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

