Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoRM2U1913SBKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74M4242
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $293.050 |
| 5+ | $280.590 |
| 10+ | $275.900 |
| 25+ | $272.790 |
| 50+ | $269.670 |
| 100+ | $263.440 |
Price for:Each
Minimum: 1
Multiple: 1
$293.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRM2U1913SBKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74M4242
Technical Datasheet
Cabinet StyleDesktop
Panel Space Height88.9mm
External Height - Metric89mm
External Width - Metric422mm
External Depth - Metric330mm
Enclosure MaterialAluminium
Body ColorBlack
External Height - Imperial3.5"
External Width - Imperial16.61"
External Depth - Imperial12.99"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cabinet Style
Desktop
External Height - Metric
89mm
External Depth - Metric
330mm
Body Color
Black
External Width - Imperial
16.61"
Product Range
-
Panel Space Height
88.9mm
External Width - Metric
422mm
Enclosure Material
Aluminium
External Height - Imperial
3.5"
External Depth - Imperial
12.99"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for RM2U1913SBK
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
