Print Page
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $339.770 |
| 5+ | $321.770 |
| 10+ | $317.270 |
| 25+ | $310.520 |
| 50+ | $306.020 |
Price for:Each
Minimum: 1
Multiple: 1
$339.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRM3U1913VBKCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.34P0064
Product RangeRM Series
Technical Datasheet
Cabinet StyleRack Mount
Panel Space Height133.35mm
External Height - Metric133mm
External Width - Metric422mm
External Depth - Metric330mm
Enclosure MaterialAluminum
Body ColorBlack
External Height - Imperial5.24"
External Width - Imperial16.61"
External Depth - Imperial12.99"
Product RangeRM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cabinet Style
Rack Mount
External Height - Metric
133mm
External Depth - Metric
330mm
Body Color
Black
External Width - Imperial
16.61"
Product Range
RM Series
Panel Space Height
133.35mm
External Width - Metric
422mm
Enclosure Material
Aluminum
External Height - Imperial
5.24"
External Depth - Imperial
12.99"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

