Print Page
11 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $591.120 |
| 5+ | $577.780 |
Price for:Each
Minimum: 1
Multiple: 1
$591.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRM3U1928VBKCopy
Newark Part No.99AH1541
Product RangeRM Series
Technical Datasheet
Cabinet StyleRack Mount
Panel Space Height5.25"
External Height - Metric133.35mm
External Width - Metric421.64mm
External Depth - Metric711.2mm
Enclosure MaterialAluminum
Body ColorBlack
External Height - Imperial5.25"
External Width - Imperial16.6"
External Depth - Imperial28"
Product RangeRM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cabinet Style
Rack Mount
External Height - Metric
133.35mm
External Depth - Metric
711.2mm
Body Color
Black
External Width - Imperial
16.6"
Product Range
RM Series
Panel Space Height
5.25"
External Width - Metric
421.64mm
Enclosure Material
Aluminum
External Height - Imperial
5.25"
External Depth - Imperial
28"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

