Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $658.540 |
| 5+ | $636.940 |
| 10+ | $615.350 |
| 25+ | $568.570 |
| 50+ | $536.190 |
Price for:Each
Minimum: 1
Multiple: 1
$658.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRM4U1922SBKCopy
Newark Part No.02AH3799
Product RangeRM Series
Technical Datasheet
Cabinet StyleRack Mount
Panel Space Height-
External Height - Metric177mm
External Width - Metric482.6mm
External Depth - Metric558.8mm
Enclosure MaterialAluminum
Body ColorBlack
External Height - Imperial7"
External Width - Imperial19"
External Depth - Imperial22"
Product RangeRM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cabinet Style
Rack Mount
External Height - Metric
177mm
External Depth - Metric
558.8mm
Body Color
Black
External Width - Imperial
19"
Product Range
RM Series
Panel Space Height
-
External Width - Metric
482.6mm
Enclosure Material
Aluminum
External Height - Imperial
7"
External Depth - Imperial
22"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for RM4U1922SBK
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

