Print Page
RSKS19DOORBK1
Enclosure Accessory, Hinged Locking Door, RAKS & RSKS Series Keyboard Drawers, Black, 1.01 "
Image is for illustrative purposes only. Please refer to product description.

8 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $194.940 |
| 5+ | $164.830 |
| 10+ | $161.180 |
| 25+ | $160.890 |
| 50+ | $159.930 |
| 100+ | $159.350 |
Price for:Each
Minimum: 1
Multiple: 1
$194.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRSKS19DOORBK1Copy
Newark Part No.89C7893
Technical Datasheet
Accessory TypeHinged Locking Door
For Use WithRAKS & RSKS Series Keyboard Drawers
Enclosure Material-
Body ColorBlack
External Height1.01"
External Width18.88"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Hinged Locking Door
Enclosure Material
-
External Height
1.01"
Product Range
-
For Use With
RAKS & RSKS Series Keyboard Drawers
Body Color
Black
External Width
18.88"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
