Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $85.190 |
| 5+ | $80.610 |
| 10+ | $78.580 |
| 25+ | $77.930 |
| 50+ | $76.370 |
| 100+ | $74.810 |
| 250+ | $73.260 |
Price for:Each
Minimum: 1
Multiple: 1
$85.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoVFMFP12WHCopy
Newark Part No.95AJ6061
Technical Datasheet
Panel TypeFiller Panel
Rack U Height-
Panel MaterialSteel
Body ColorWhite
External Height - Metric524mm
External Width - Metric300mm
External Height - Imperial20.63"
External Width - Imperial11.82"
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Filler Panel
Panel Material
Steel
External Height - Metric
524mm
External Height - Imperial
20.63"
SVHC
No SVHC (04-Feb-2026)
Rack U Height
-
Body Color
White
External Width - Metric
300mm
External Width - Imperial
11.82"
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
