Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoXPFA120GYCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.41T0867
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $31.000 |
| 5+ | $30.450 |
| 10+ | $29.490 |
| 25+ | $28.930 |
| 50+ | $28.100 |
| 100+ | $26.580 |
| 250+ | $26.020 |
Price for:Each
Minimum: 1
Multiple: 1
$31.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoXPFA120GYCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.41T0867
Technical Datasheet
Enclosure MaterialABS
Body ColorGrey
For Use With4.7 " Square Fans
External Height - Metric150mm
External Width - Metric150mm
External Depth - Metric23.88mm
External Height - Imperial5.91"
External Width - Imperial5.91"
External Depth - Imperial0.94"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Material
ABS
For Use With
4.7 " Square Fans
External Width - Metric
150mm
External Height - Imperial
5.91"
External Depth - Imperial
0.94"
SVHC
No SVHC (04-Feb-2026)
Body Color
Grey
External Height - Metric
150mm
External Depth - Metric
23.88mm
External Width - Imperial
5.91"
Product Range
-
Technical Docs (1)
Alternatives for XPFA120GY
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
