Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.450 |
| 5+ | $23.220 |
| 10+ | $21.970 |
| 25+ | $21.220 |
| 50+ | $17.990 |
| 100+ | $17.240 |
| 250+ | $16.320 |
Price for:Each
Minimum: 1
Multiple: 1
$24.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Thread Size
PG13.5
Cable Diameter Max
14mm
Gland Colour
-
Product Range
-
Cable Diameter Min
9mm
Cable Gland Material
Metal
IP / NEMA Rating
IP65
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
