Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $60.930 |
| 5+ | $57.590 |
| 25+ | $54.260 |
| 50+ | $49.600 |
Price for:Each
Minimum: 1
Multiple: 1
$60.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 30 010 0522Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.47Y1894
Product RangeHan B
Heavy Duty Connector TypeHood, Side Entry
Connector Body MaterialAluminium Body
Locking Type2 Lever
Rectangular Shell Size10B
For Use WithHan 10B Inserts & Bases
Product RangeHan B
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry
Locking Type
2 Lever
For Use With
Han 10B Inserts & Bases
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Aluminium Body
Rectangular Shell Size
10B
Product Range
Han B
Alternatives for 09 30 010 0522
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

