Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $44.240 |
| 25+ | $42.330 |
| 50+ | $40.570 |
| 100+ | $38.540 |
| 250+ | $36.910 |
Price for:Each
Minimum: 1
Multiple: 1
$44.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 33 024 2702Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.19J2215
Product RangeHan E
Product RangeHan E
Heavy Duty Connector TypeInsert
No. of Contacts25 Contacts
Rectangular Shell Size24B
Heavy Duty Contact TypeCrimp Socket - Contacts Not Supplied
Current Rating16A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han E
No. of Contacts
25 Contacts
Gender
Receptacle
Current Rating
16A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
24B
Heavy Duty Contact Type
Crimp Socket - Contacts Not Supplied
SVHC
No SVHC (25-Jun-2025)
Alternatives for 09 33 024 2702
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

