Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $47.400 |
| 10+ | $43.470 |
| 50+ | $39.540 |
| 100+ | $38.450 |
| 250+ | $36.700 |
| 500+ | $35.820 |
| 1000+ | $35.170 |
Price for:Each
Minimum: 1
Multiple: 1
$47.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 45 125 1100Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.98K4624
Product RangeHan3A
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)4P4C
LAN CategoryCat5
IP RatingIP65, IP67
IP RatingIP65, IP67
Connector MountingCable Mount
Connector OrientationVertical
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeHan3A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Modular Connector Type
RJ45 Plug
No. of Positions / Loaded Contacts (per Port)
4P4C
IP Rating
IP65, IP67
Connector Mounting
Cable Mount
Shielding
Shielded
LEDs
Without LED
Product Range
Han3A
Port Configuration
1 x 1 (Port)
LAN Category
Cat5
IP Rating
IP65, IP67
Connector Orientation
Vertical
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 09 45 125 1100
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

