Print Page
3,947 In Stock
3,400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.620 |
| 10+ | $5.160 |
| 25+ | $4.770 |
| 50+ | $4.450 |
| 100+ | $4.190 |
| 250+ | $3.950 |
| 500+ | $3.730 |
| 1000+ | $3.530 |
Price for:Each
Minimum: 1
Multiple: 1
$5.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 69 281 7421Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.98K4684
Product RangeD Sub-M
For Use WithD Sub Connectors
D Sub Contact TypePin (Male)
Contact GenderPin
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Wire Size AWG Max-
Wire Size AWG Min-
Contact Termination TypeSolder
Product RangeD Sub-M
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
For Use With
D Sub Connectors
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
Product Range
D Sub-M
SVHC
No SVHC (25-Jun-2025)
D Sub Contact Type
Pin (Male)
Contact Material
Copper
Wire Size AWG Max
-
Contact Termination Type
Solder
RoHS Phthalates Compliant
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

