Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $102.790 |
| 5+ | $100.470 |
| 10+ | $98.160 |
| 25+ | $92.910 |
| 50+ | $87.690 |
Price for:Each
Minimum: 1
Multiple: 1
$102.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Thread Size
PG36
Cable Diameter Max
34mm
Gland Colour
Blue
Product Range
-
Cable Diameter Min
29mm
Cable Gland Material
Metal
IP / NEMA Rating
IP68
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
