Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09030006115Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.50AJ6349
Product Rangehar-modular
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.900 |
| 100+ | $11.610 |
| 250+ | $10.760 |
| 500+ | $10.080 |
| 1000+ | $9.570 |
Price for:Each
Minimum: 1
Multiple: 1
$13.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09030006115Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.50AJ6349
Product Rangehar-modular
Product Rangehar-modular
Contact GenderPin
Wire Size AWG Max8AWG
Contact Termination TypeCrimp
Current Rating40A
Contact MaterialCopper Alloy
Contact Plating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
har-modular
Wire Size AWG Max
8AWG
Current Rating
40A
Contact Plating
-
Contact Gender
Pin
Contact Termination Type
Crimp
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Alternatives for 09030006115
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
