Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09062486833Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.93C5904
Product RangeDIN 41612 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 20+ | $17.430 |
| 25+ | $16.020 |
| 50+ | $15.270 |
| 100+ | $14.930 |
| 250+ | $13.580 |
| 500+ | $12.900 |
| 1000+ | $11.550 |
Price for:Each
Minimum: 20
Multiple: 20
$348.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09062486833Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.93C5904
Product RangeDIN 41612 Series
Product RangeDIN 41612 Series
No. of Contacts48Contacts
Pitch Spacing5.08mm
No. of Rows3 Row
Rows Loadedz + b + d
Contact MaterialCopper Alloy
No. of Mating Cycles400
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
DIN 41612 Series
Gender
Receptacle
No. of Rows
3 Row
Contact Material
Copper Alloy
SVHC
No SVHC (15-Jan-2018)
No. of Contacts
48Contacts
Pitch Spacing
5.08mm
Rows Loaded
z + b + d
No. of Mating Cycles
400
Alternatives for 09062486833
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
