Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.150 |
| 100+ | $15.950 |
| 250+ | $14.740 |
| 500+ | $13.810 |
| 1000+ | $13.080 |
Price for:Each
Minimum: 1
Multiple: 1
$19.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09100022601.Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.74AJ7161
Product RangeHan 1A
Product RangeHan 1A
Heavy Duty Connector TypeInsert
No. of Contacts2+PE Contacts
Rectangular Shell Size1A
Heavy Duty Contact TypeScrew Pin
Current Rating10A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han 1A
No. of Contacts
2+PE Contacts
Gender
Plug
Current Rating
10A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
1A
Heavy Duty Contact Type
Screw Pin
SVHC
No SVHC (25-Jun-2025)
Alternatives for 09100022601.
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

