Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09140013005Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.27AK3831
Product RangeHan-Modular Series
Your Part Number
14 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $30.190 |
| 5+ | $28.790 |
| 10+ | $27.510 |
| 25+ | $26.390 |
| 50+ | $25.260 |
| 100+ | $24.270 |
Price for:Each
Minimum: 1
Multiple: 1
$30.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09140013005Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.27AK3831
Product RangeHan-Modular Series
Product RangeHan-Modular Series
Heavy Duty Connector TypeModule
No. of Contacts1 Contact
Rectangular Shell Size-
Heavy Duty Contact TypeScrew Pin
Current Rating300A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han-Modular Series
No. of Contacts
1 Contact
Gender
Plug
Current Rating
300A
Heavy Duty Connector Type
Module
Rectangular Shell Size
-
Heavy Duty Contact Type
Screw Pin
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
