Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09140065101Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.79AK2950
Product RangeHan E Series
Your Part Number
3 In Stock
20 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.770 |
| 50+ | $30.920 |
| 100+ | $28.600 |
| 250+ | $26.790 |
| 500+ | $25.230 |
Price for:Each
Minimum: 1
Multiple: 1
$33.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09140065101Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.79AK2950
Product RangeHan E Series
Product RangeHan E Series
Heavy Duty Connector TypeModule
No. of Contacts6 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypePush In Socket
Current Rating16A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han E Series
No. of Contacts
6 Contacts
Gender
Receptacle
Current Rating
16A
Heavy Duty Connector Type
Module
Rectangular Shell Size
-
Heavy Duty Contact Type
Push In Socket
SVHC
No SVHC (25-Jun-2025)
Alternatives for 09140065101
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
