Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09148811805Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.67AK6712
Product RangeHan Modular Series
Your Part Number
23 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $81.010 |
| 5+ | $76.690 |
| 10+ | $72.760 |
| 25+ | $69.600 |
| 50+ | $66.460 |
Price for:Each
Minimum: 1
Multiple: 1
$81.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09148811805Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.67AK6712
Product RangeHan Modular Series
Product RangeHan Modular Series
Heavy Duty Connector TypeInsert
No. of Contacts8 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
Current Rating500mA
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han Modular Series
No. of Contacts
8 Contacts
Gender
Plug
Current Rating
500mA
Heavy Duty Connector Type
Insert
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
SVHC
No SVHC (25-Jun-2025)
Alternatives for 09148811805
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
