Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09149042101Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.67AK6723
Product RangeHan Modular Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.010 |
| 100+ | $9.990 |
| 250+ | $9.250 |
| 500+ | $8.660 |
| 1000+ | $8.200 |
Price for:Each
Minimum: 1
Multiple: 1
$12.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09149042101Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.67AK6723
Product RangeHan Modular Series
Product RangeHan Modular Series
Heavy Duty Connector TypeModule
No. of Contacts4 Contacts
Rectangular Shell Size-
GenderSocket
Heavy Duty Contact TypeCrimp Socket - Contacts Not Supplied
Current Rating16A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han Modular Series
No. of Contacts
4 Contacts
Gender
Socket
Current Rating
16A
Heavy Duty Connector Type
Module
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Socket - Contacts Not Supplied
SVHC
No SVHC (25-Jun-2025)
Alternatives for 09149042101
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
