Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09149211102Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.67AK6733
Product RangeHan Modular Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.460 |
| 100+ | $11.210 |
| 250+ | $10.360 |
| 500+ | $9.710 |
| 1000+ | $9.190 |
Price for:Each
Minimum: 1
Multiple: 1
$13.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09149211102Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.67AK6733
Product RangeHan Modular Series
Product RangeHan Modular Series
Heavy Duty Connector TypeModule
No. of Contacts1 Contact
Rectangular Shell Size-
GenderSocket
Heavy Duty Contact TypeInsert Not Supplied
Current Rating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han Modular Series
No. of Contacts
1 Contact
Gender
Socket
Current Rating
-
Heavy Duty Connector Type
Module
Rectangular Shell Size
-
Heavy Duty Contact Type
Insert Not Supplied
SVHC
No SVHC (25-Jun-2025)
Alternatives for 09149211102
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
