Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $39.240 |
| 50+ | $35.940 |
| 100+ | $33.230 |
| 250+ | $31.130 |
| 500+ | $29.330 |
Price for:Each
Minimum: 1
Multiple: 1
$39.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09210253111Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.51AC2472
Product RangeHan D
Product RangeHan D
Heavy Duty Connector TypeInsert
No. of Contacts50+PE Contacts
Rectangular Shell Size32A
Heavy Duty Contact TypeCrimp Socket - Contacts Not Supplied
Current Rating10A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han D
No. of Contacts
50+PE Contacts
Gender
Receptacle
Current Rating
10A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
32A
Heavy Duty Contact Type
Crimp Socket - Contacts Not Supplied
SVHC
No SVHC (25-Jun-2025)
Alternatives for 09210253111
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

