Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $28.360 |
| 50+ | $25.970 |
| 100+ | $24.020 |
| 250+ | $22.490 |
| 500+ | $21.200 |
Price for:Each
Minimum: 1
Multiple: 1
$28.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09330100401Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.51AC2564
Product RangeHan-Snap
Heavy Duty Connector TypeHood, Side Entry, Top Entry
Connector Body MaterialPC (Polycarbonate) Body
Locking TypeLatch
Rectangular Shell Size10B
For Use WithHarting Han-Snap Series Heavy Duty Connectors
Product RangeHan-Snap
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry, Top Entry
Locking Type
Latch
For Use With
Harting Han-Snap Series Heavy Duty Connectors
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
PC (Polycarbonate) Body
Rectangular Shell Size
10B
Product Range
Han-Snap
Alternatives for 09330100401
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

