Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $79.440 |
| 25+ | $73.460 |
| 50+ | $68.810 |
| 100+ | $66.800 |
| 250+ | $64.810 |
Price for:Each
Minimum: 1
Multiple: 1
$79.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09340162701Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.51AC2604
Product RangeHan Hv E
Product RangeHan Hv E
Heavy Duty Connector TypeInsert
No. of Contacts18 Contacts
Rectangular Shell Size24B
Heavy Duty Contact TypeScrew Socket
Current Rating16A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han Hv E
No. of Contacts
18 Contacts
Gender
Receptacle
Current Rating
16A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
24B
Heavy Duty Contact Type
Screw Socket
SVHC
No SVHC (25-Jun-2025)
Alternatives for 09340162701
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

