Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09452812562Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.69AK1466
Product Rangeix Industrial Series
Your Part Number
479 In Stock
1,800 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.050 |
| 10+ | $6.560 |
| 25+ | $6.260 |
| 50+ | $5.880 |
| 100+ | $5.550 |
| 250+ | $5.430 |
| 500+ | $5.320 |
Price for:Each
Minimum: 1
Multiple: 1
$7.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09452812562Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.69AK1466
Product Rangeix Industrial Series
Modular Connector TypeIX Type A Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)10P8C
LAN CategoryCat6a
IP RatingIP20
IP RatingIP20
Connector MountingSurface Mount
Connector OrientationStraight
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product Rangeix Industrial Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Modular Connector Type
IX Type A Jack
No. of Positions / Loaded Contacts (per Port)
10P8C
IP Rating
IP20
Connector Mounting
Surface Mount
Shielding
Shielded
LEDs
Without LED
Product Range
ix Industrial Series
Port Configuration
1 x 1 (Port)
LAN Category
Cat6a
IP Rating
IP20
Connector Orientation
Straight
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
