Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09564625812Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.44J4647
Your Part Number
17 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $29.920 |
| 10+ | $27.950 |
| 25+ | $26.250 |
| 50+ | $24.810 |
| 100+ | $23.620 |
| 250+ | $22.440 |
Price for:Each
Minimum: 1
Multiple: 1
$29.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09564625812Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.44J4647
D Sub Connector TypeHigh Density
Product Range-
No. of Contacts62Contacts
D Sub Shell SizeDC
Contact Termination TypeSolder
Connector MountingPanel Mount, Through Hole Mount Right Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
D Sub Connector Type
High Density
Product Range
-
D Sub Shell Size
DC
Connector Mounting
Panel Mount, Through Hole Mount Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (08-Jul-2021)
Gender
Plug
No. of Contacts
62Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
