Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09670003676Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67X8044
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 100+ | $4.910 |
| 250+ | $4.370 |
| 500+ | $4.270 |
| 1000+ | $3.720 |
Price for:Each
Minimum: 100
Multiple: 100
$491.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09670003676Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67X8044
For Use WithHarting D-Sub Crimp Connectors
Contact GenderSocket
D Sub Contact TypeSocket (Female)
Contact MaterialCopper Alloy
Wire Size AWG Max18AWG
Wire Size AWG Min22AWG
Contact Termination TypeCrimp
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
For Use With
Harting D-Sub Crimp Connectors
D Sub Contact Type
Socket (Female)
Wire Size AWG Max
18AWG
Contact Termination Type
Crimp
SVHC
No SVHC (08-Jul-2021)
Contact Gender
Socket
Contact Material
Copper Alloy
Wire Size AWG Min
22AWG
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
