Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09670007278Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.19AM7565
Your Part Number
568 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.581 |
| 100+ | $0.469 |
| 500+ | $0.395 |
| 1000+ | $0.344 |
| 2500+ | $0.305 |
| 10000+ | $0.274 |
| 25000+ | $0.251 |
Price for:Each
Minimum: 10
Multiple: 10
$5.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09670007278Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.19AM7565
For Use WithHarting D-Sub Crimp Connectors
D Sub Contact TypeSocket (Female)
Contact GenderSocket
Contact MaterialBrass
Contact PlatingPalladium Plated Contacts
Wire Size AWG Max24AWG
Wire Size AWG Min28AWG
Contact Termination TypeCrimp
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
For Use With
Harting D-Sub Crimp Connectors
Contact Gender
Socket
Contact Plating
Palladium Plated Contacts
Wire Size AWG Min
28AWG
Product Range
-
D Sub Contact Type
Socket (Female)
Contact Material
Brass
Wire Size AWG Max
24AWG
Contact Termination Type
Crimp
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
