Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09692120111Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.30M6772
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 100+ | $7.340 |
| 250+ | $6.970 |
| 500+ | $6.620 |
Price for:Each
Minimum: 100
Multiple: 100
$734.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09692120111Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.30M6772
No. of Positions11Positions
Connector TypeCombo Layout D Sub
Connector Shell SizeDA
Product Range-
Connector Body MaterialSteel Body
For Use WithHarting D Sub Crimp Contacts
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Positions
11Positions
Connector Shell Size
DA
Gender
Plug
For Use With
Harting D Sub Crimp Contacts
Connector Type
Combo Layout D Sub
Product Range
-
Connector Body Material
Steel Body
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
