Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09692825421Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.44J6461
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $6.090 |
| 10+ | $5.760 |
| 25+ | $5.470 |
| 50+ | $5.290 |
| 100+ | $5.090 |
| 250+ | $4.730 |
| 500+ | $4.350 |
| 1000+ | $3.760 |
Price for:Each
Minimum: 1
Multiple: 1
$6.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09692825421Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.44J6461
For Use WithHarting Heavy Duty Connectors
D Sub Contact TypePin (Male)
Contact GenderPin
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max12AWG
Wire Size AWG Min14AWG
Contact Termination TypeCrimp
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
For Use With
Harting Heavy Duty Connectors
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
14AWG
Product Range
-
D Sub Contact Type
Pin (Male)
Contact Material
Copper Alloy
Wire Size AWG Max
12AWG
Contact Termination Type
Crimp
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
