Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09693020172Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.17AC1278
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.540 |
| 10+ | $9.780 |
| 25+ | $9.150 |
| 50+ | $8.550 |
| 100+ | $8.090 |
| 250+ | $7.660 |
| 500+ | $7.290 |
Price for:Each
Minimum: 1
Multiple: 1
$10.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09693020172Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.17AC1278
No. of Positions17Positions
Connector Shell SizeDB
Product Range-
Connector Body MaterialSteel Body
For Use WithHARTING D Sub Crimp Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Positions
17Positions
Product Range
-
Connector Body Material
Steel Body
SVHC
No SVHC (25-Jun-2025)
Connector Shell Size
DB
Gender
Receptacle
For Use With
HARTING D Sub Crimp Contacts
Alternatives for 09693020172
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
