Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09695120364Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.17AC1285
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.590 |
| 10+ | $14.470 |
| 25+ | $13.530 |
| 50+ | $12.670 |
| 100+ | $11.970 |
| 250+ | $11.350 |
| 500+ | $10.790 |
Price for:Each
Minimum: 1
Multiple: 1
$15.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09695120364Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.17AC1285
No. of Positions36Positions
Connector Shell SizeDD
Product Range-
Connector Body MaterialSteel Body
For Use WithHARTING D Sub Crimp Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Positions
36Positions
Product Range
-
Connector Body Material
Steel Body
SVHC
No SVHC (25-Jun-2025)
Connector Shell Size
DD
Gender
Plug
For Use With
HARTING D Sub Crimp Contacts
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
