Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $28.430 |
| 25+ | $27.660 |
| 50+ | $26.890 |
| 100+ | $26.280 |
Price for:Each
Minimum: 1
Multiple: 1
$28.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19 41 010 0301Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.46T8714
Product RangeHan-Eco
Heavy Duty Connector TypeBase, Panel Mount
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Locking Type2 Lever
Rectangular Shell Size10B
For Use WithHan-Eco 10B Hoods & Inserts
Product RangeHan-Eco
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Base, Panel Mount
Locking Type
2 Lever
For Use With
Han-Eco 10B Hoods & Inserts
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Rectangular Shell Size
10B
Product Range
Han-Eco
Alternatives for 19 41 010 0301
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

