Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $51.250 |
| 25+ | $47.390 |
| 50+ | $44.390 |
| 100+ | $43.090 |
| 250+ | $41.820 |
Price for:Each
Minimum: 1
Multiple: 1
$51.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19302101250Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.22AC5152
Product RangeHan B HMC
Heavy Duty Connector TypeHood, Side Entry
Connector Body MaterialAluminium Body
Locking Type1 Lever
Rectangular Shell Size10B
For Use WithHarting Han 10B Inserts & Modules
Product RangeHan B HMC
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry
Locking Type
1 Lever
For Use With
Harting Han 10B Inserts & Modules
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Aluminium Body
Rectangular Shell Size
10B
Product Range
Han B HMC
Technical Docs (1)
Alternatives for 19302101250
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

