Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No21342900642100Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.94AK5403
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $372.750 |
| 5+ | $352.150 |
| 10+ | $335.290 |
Price for:Each
Minimum: 1
Multiple: 1
$372.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21342900642100Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.94AK5403
Connector to ConnectorCircular Receptacle to Free End
No. of Positions6Positions
Cable Length - Imperial32.8ft
Cable Length - Metric10m
Jacket Color-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Circular Receptacle to Free End
Cable Length - Imperial
32.8ft
Jacket Color
-
SVHC
No SVHC (25-Jun-2025)
No. of Positions
6Positions
Cable Length - Metric
10m
Product Range
-
Alternatives for 21342900642100
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
