Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No24020040010Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.18AN1553
Product RangeHa-VIS eCon 2000 Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $200.720 |
Price for:Each
Minimum: 1
Multiple: 1
$200.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No24020040010Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.18AN1553
Product RangeHa-VIS eCon 2000 Series
No. of Ports4Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeUnmanaged Fast Ethernet
Ethernet Switch MountingDIN Rail
Port TypesRJ45 x 4
Network Speeds10Mbps, 100Mbps
Input Voltage TypeVDC
Product RangeHa-VIS eCon 2000 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
No. of Ports
4Ports
Ethernet Switch Type
Unmanaged Fast Ethernet
Port Types
RJ45 x 4
Input Voltage Type
VDC
SVHC
No SVHC (17-Dec-2015)
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail
Network Speeds
10Mbps, 100Mbps
Product Range
Ha-VIS eCon 2000 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
