Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No33400100204100Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.15AN7625
Product RangeHan 1A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 10+ | $181.080 |
| 50+ | $168.280 |
| 100+ | $157.000 |
| 500+ | $150.970 |
Price for:Each
Minimum: 10
Multiple: 10
$1,810.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No33400100204100Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.15AN7625
Product RangeHan 1A Series
Connector to ConnectorWire to Board Receptacle to Free End
No. of Positions3Positions
Connector Pitch-
No. of Rows2 Row
Cable Length - Metric10m
Cable Length - Imperial32.8ft
Product RangeHan 1A Series
Wire Gauge-
Jacket ColorBlack
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Connector to Connector
Wire to Board Receptacle to Free End
Connector Pitch
-
Cable Length - Metric
10m
Product Range
Han 1A Series
Jacket Color
Black
No. of Positions
3Positions
No. of Rows
2 Row
Cable Length - Imperial
32.8ft
Wire Gauge
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
