Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 73000005312Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 04C9875 |
| Your Part Number |
38 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $34.780 |
| 5+ | $32.590 |
| 10+ | $30.390 |
| 25+ | $28.550 |
| 50+ | $26.810 |
| 100+ | $25.540 |
Price for:Each
Minimum: 1
Multiple: 1
$34.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 73000005312Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 04C9875 |
| Accessory Type | PG to NPT Threaded Adapter |
| For Use With | PG 16 to 1/2" NPT |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The 73000005312 is a PG to NPT Threaded Adapter for use with PG 16 to 1/2" NPT cable entry. Made of brass with nickel plated finish.
Applications
Industrial
Technical Specifications
| Accessory Type | PG to NPT Threaded Adapter |
|---|---|
| Product Range | - |
| For Use With | PG 16 to 1/2" NPT |
|---|---|
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Alternatives for 73000005312
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
