Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTMAN - TE CONNECTIVITY
Manufacturer Part NoD-25BDCopy
Manufacturer Standard Lead Time101 weeks
Newark Part No.73P4862
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 101 week(s)
| Quantity | Price |
|---|---|
| 1+ | $31,494.720 |
| 5+ | $30,864.820 |
| 10+ | $30,234.920 |
| 25+ | $29,605.040 |
| 50+ | $28,975.140 |
Price for:Each
Minimum: 1
Multiple: 1
$31,494.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTMAN - TE CONNECTIVITY
Manufacturer Part NoD-25BDCopy
Manufacturer Standard Lead Time101 weeks
Newark Part No.73P4862
Technical Datasheet
Load Current Inductive-
Relay MountingPanel Mount
Operating Voltage200V
Contact Configuration3PDT
No. of Poles3 Pole
Switching Power AC3-
Switching Current AC1100A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom28V
Switching Power AC1-
Load Current Resistive100A
Switching Current AC3-
Product Range-
SVHCTo Be Advised
Technical Specifications
Load Current Inductive
-
Operating Voltage
200V
No. of Poles
3 Pole
Switching Current AC1
100A
Coil Voltage VDC Nom
28V
Load Current Resistive
100A
Product Range
-
Relay Mounting
Panel Mount
Contact Configuration
3PDT
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
