Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTMAN - TE CONNECTIVITY
Manufacturer Part NoKD400A7CCopy
Manufacturer Standard Lead Time77 weeks
Newark Part No.81Y2682
Product RangeKD400 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 77 week(s)
| Quantity | Price |
|---|---|
| 1+ | $38,966.360 |
| 5+ | $38,187.040 |
| 10+ | $37,407.710 |
| 25+ | $36,628.370 |
| 50+ | $35,849.050 |
Price for:Each
Minimum: 1
Multiple: 1
$38,966.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTMAN - TE CONNECTIVITY
Manufacturer Part NoKD400A7CCopy
Manufacturer Standard Lead Time77 weeks
Newark Part No.81Y2682
Product RangeKD400 Series
Technical Datasheet
Load Current Inductive-
Relay MountingFlange
Operating Voltage-
Contact ConfigurationSPST-NO, SPST-NC
No. of Poles1 Pole
Switching Power AC3-
Switching Current AC1-
Coil Voltage VAC Nom-
Coil Voltage VDC Nom28V
Switching Power AC1-
Load Current Resistive400A
Switching Current AC3-
Product RangeKD400 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Load Current Inductive
-
Operating Voltage
-
No. of Poles
1 Pole
Switching Current AC1
-
Coil Voltage VDC Nom
28V
Load Current Resistive
400A
Product Range
KD400 Series
Relay Mounting
Flange
Contact Configuration
SPST-NO, SPST-NC
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:9A991
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
