Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoG125-MW10450AAL9400Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.11AN4152
Product RangeGecko G125 Series
Your Part Number
122 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.180 |
| 10+ | $7.380 |
| 25+ | $6.860 |
| 50+ | $6.520 |
| 100+ | $6.120 |
| 250+ | $5.990 |
| 500+ | $5.880 |
| 1000+ | $5.750 |
Price for:Each
Minimum: 1
Multiple: 1
$8.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoG125-MW10450AAL9400Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.11AN4152
Product RangeGecko G125 Series
Technical Datasheet
Connector to ConnectorCrimp Pin to Free End
Cable Length - Imperial17.7"
Cable Length - Metric450mm
Product RangeGecko G125 Series
Jacket ColorWhite
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Crimp Pin to Free End
Cable Length - Metric
450mm
Jacket Color
White
Cable Length - Imperial
17.7"
Product Range
Gecko G125 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
