Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoG125-MW20150AAF9400Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.11AN4153
Product RangeGecko G125 Series
Your Part Number
170 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.330 |
| 10+ | $6.730 |
| 25+ | $6.250 |
| 50+ | $5.810 |
| 100+ | $5.450 |
| 250+ | $5.150 |
| 500+ | $4.870 |
| 1000+ | $4.630 |
Price for:Each
Minimum: 1
Multiple: 1
$7.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoG125-MW20150AAF9400Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.11AN4153
Product RangeGecko G125 Series
Technical Datasheet
Connector to ConnectorCrimp Pin to Crimp Socket
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Product RangeGecko G125 Series
Jacket ColorWhite
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Crimp Pin to Crimp Socket
Cable Length - Metric
150mm
Jacket Color
White
Cable Length - Imperial
5.9"
Product Range
Gecko G125 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
