Print Page
5,430 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.409 |
| 100+ | $0.365 |
| 250+ | $0.331 |
| 500+ | $0.304 |
| 1000+ | $0.281 |
| 2500+ | $0.273 |
| 5000+ | $0.263 |
| 10000+ | $0.257 |
Price for:Each
Minimum: 10
Multiple: 10
$4.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM20-1070300Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.24WX126
Product RangeM20
Technical Datasheet
Product RangeM20
No. of Positions6Positions
Pitch Spacing2.54mm
For Use WithM20 Series Crimp Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
M20
No. of Positions
6Positions
For Use With
M20 Series Crimp Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for M20-1070300
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

