Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM50-3150542Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.26M1773
Product RangeArcher M50 Series
Your Part Number
1,396 In Stock
1,440 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.920 |
| 10+ | $3.540 |
| 25+ | $3.290 |
| 50+ | $3.130 |
| 100+ | $2.950 |
| 250+ | $2.740 |
| 500+ | $2.630 |
| 1000+ | $2.470 |
Price for:Each
Minimum: 1
Multiple: 1
$3.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM50-3150542Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.26M1773
Product RangeArcher M50 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts10Contacts
Connector MountingSurface Mount
Product RangeArcher M50 Series
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Contact Termination TypeSurface Mount
SVHCNo SVHC (04-Feb-2026)
Product Overview
The M50-3150542 is a 10-way DIL Vertical Socket with dual entry (top or bottom entry), low profile surface mount, location pegs, gold-plated phosphor bronze contact, black UL94V-0 polyamide (nylon) 6T housing and 1.27mm contact pitch. Suitable for use with male connectors.
- Locating pegs (posts) available to ensure correct positioning on board
- Dual entry connector can be used as either top or bottom entry
- 1A Contact rating
- 20mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
Gender
Receptacle
No. of Contacts
10Contacts
Product Range
Archer M50 Series
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
1.27mm
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
Contact Termination Type
Surface Mount
Alternatives for M50-3150542
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
