Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM7686-05Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.71C0239
Your Part Number
16,071 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.564 |
| 10+ | $0.485 |
| 25+ | $0.439 |
| 50+ | $0.431 |
| 100+ | $0.421 |
| 500+ | $0.382 |
| 1000+ | $0.367 |
| 5000+ | $0.343 |
Price for:Each
Minimum: 1
Multiple: 1
$0.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM7686-05Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.71C0239
Technical Datasheet
Accessory TypeJumper Socket
For Use WithM20 Connectors
No. of Positions2Positions
Pitch Spacing2.54mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Jumper Socket
No. of Positions
2Positions
Product Range
-
For Use With
M20 Connectors
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for M7686-05
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
